346-012-555-802

Heilind Number:EDA346-012-555-802
Manufacturer:EDAC
Manufacturer Number:346-012-555-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not just visually striking but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure seamless signal transmission. The 12 positions and straight mount orientation make them versatile for various circuit board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects. Trust in their quality and efficiency for seamless board-to-board connections.