346-012-555-803

Heilind Number:EDA346-012-555-803
Manufacturer:EDAC
Manufacturer Number:346-012-555-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-803

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, they guarantee reliable performance. Boasting a double-row configuration and a pitch of .125 inches, they offer efficient signal transmission. The 12-position layout allows for versatile connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these essential components.