346-012-555-804

Heilind Number:EDA346-012-555-804
Manufacturer:EDAC
Manufacturer Number:346-012-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer efficient signal transmission in a compact form factor. The straight mount orientation and 12 positions make them ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a must-have for your electronic projects. Trust in our high-quality products to meet all your connectivity needs.