346-012-555-807

Heilind Number:EDA346-012-555-807
Manufacturer:EDAC
Manufacturer Number:346-012-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-807

Detailed Description

Enhance the connectivity of your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they not only provide a visually appealing touch but also deliver reliable power transmission, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches, they offer seamless integration onto your PCB. The 12-position design allows for versatile connections, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Trust in their quality and performance to optimize your board-to-board connections.