346-012-555-808

Heilind Number:EDA346-012-555-808
Manufacturer:EDAC
Manufacturer Number:346-012-555-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The connectors offer 12 positions spread across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, facilitating efficient signal transfer. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in their straight mount orientation for easy installation and secure connection, making them an essential component for any PCB setup. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.