346-012-555-812

Heilind Number:EDA346-012-555-812
Manufacturer:EDAC
Manufacturer Number:346-012-555-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-812

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. The connectors boast a double-row design with 12 positions, offering ample space for seamless board-to-board connections. Their .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in various environments. Perfect for professionals and hobbyists alike, these connectors are a must-have for any electronic setup.