346-012-555-878

Heilind Number:EDA346-012-555-878
Manufacturer:EDAC
Manufacturer Number:346-012-555-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-555-878

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your setup. Made from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With a 3 A amperage rating, they ensure reliable power transmission. The two-row design with 12 positions allows for efficient data transfer and signal connections. Crafted with copper alloy contacts, they offer superior conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Perfect for straight mounting orientation, they facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your connectivity game with these essential components.