346-012-556-201

Heilind Number:EDA346-012-556-201
Manufacturer:EDAC
Manufacturer Number:346-012-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a 2-row configuration and 12 positions, they offer ample connectivity for your electronic devices. The copper alloy contacts ensure reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in our connectors to deliver seamless board-to-board connections for your projects.