346-012-556-202

Heilind Number:EDA346-012-556-202
Manufacturer:EDAC
Manufacturer Number:346-012-556-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-202

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color for easy identification. With an amperage rating of 3 A, these connectors ensure reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With two rows of contacts, each made of resilient Copper Alloy, they provide secure and efficient connections. The .125-inch pitch and .2-inch row spacing accommodate various PCB layouts, offering flexibility in design. Featuring 12 positions, these connectors allow for multi-channel configurations. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your PCB connectivity with these essential components.