346-012-556-207

Heilind Number:EDA346-012-556-207
Manufacturer:EDAC
Manufacturer Number:346-012-556-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors, essential components for seamless board-to-board communication. These connectors, designed with precision and durability in mind, feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power and signal transmission. The dual-row design, with 12 positions and a pitch of .125 inches, allows for efficient data exchange. Perfect for various electronic applications, these connectors offer a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connectors to enhance the performance of your PCB assemblies.