346-012-556-802

Heilind Number:EDA346-012-556-802
Manufacturer:EDAC
Manufacturer Number:346-012-556-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-802

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors offer a seamless link between two PCBs. With a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission up to 3A. Designed for efficiency, they come in a double-row configuration with 12 positions, allowing for multiple connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality craftsmanship to optimize your PCB connectivity needs.