346-012-556-803

Heilind Number:EDA346-012-556-803
Manufacturer:EDAC
Manufacturer Number:346-012-556-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-803

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a compact pitch of .125 inches and two rows of 12 positions each, they offer optimal space efficiency without compromising on performance. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of applications. Trust in their quality and precision to elevate your PCB connections to the next level.