346-012-556-804

Heilind Number:EDA346-012-556-804
Manufacturer:EDAC
Manufacturer Number:346-012-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in a sleek green color. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows and a total of 12 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connection solutions with this essential component.