346-012-556-807

Heilind Number:EDA346-012-556-807
Manufacturer:EDAC
Manufacturer Number:346-012-556-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-807

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for high performance, they offer a current rating of 3 A, ensuring reliable power transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting and secure connections. Featuring two rows with 12 positions in a .125-inch pitch and .2-inch row spacing, they provide ample room for your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors offer flexibility for various applications. Upgrade your setup with these essential components.