346-012-556-808

Heilind Number:EDA346-012-556-808
Manufacturer:EDAC
Manufacturer Number:346-012-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and boast a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material ensures safety and compliance with industry standards. With two rows of copper alloy contacts, each with 12 positions, these connectors offer seamless and efficient board-to-board PCB connections. The .125-inch pitch and .2-inch row spacing provide optimal alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in any electronic assembly. Trust in their quality and performance for seamless data transmission and power delivery.