346-012-556-812

Heilind Number:EDA346-012-556-812
Manufacturer:EDAC
Manufacturer Number:346-012-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, a vital component for seamless board-to-board connectivity. With a vibrant green hue, these connectors not only offer functionality but also add a pop of color to your electronic setup. Designed for efficiency, they feature a 3 A amperage and are housed in UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The double-row configuration, with 12 positions in total, allows for enhanced connectivity, while the copper alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. These connectors are engineered for convenience, with a straight mount orientation facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, a must-have in any electronic assembly toolkit.