346-012-556-858

Heilind Number:EDA346-012-556-858
Manufacturer:EDAC
Manufacturer Number:346-012-556-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant Green color and are capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a dual-row configuration and 12 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch guarantee secure and stable connections. Perfect for straight mounting orientation, these connectors are suitable for a wide range of applications, from industrial machinery to consumer electronics. Operating smoothly in temperatures ranging from -40 to 105 °C, they are built to withstand harsh environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.