346-012-556-878

Heilind Number:EDA346-012-556-878
Manufacturer:EDAC
Manufacturer Number:346-012-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-556-878

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless board-to-board PCB connections. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance in any environment. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and 12 positions, they offer efficient power transmission at an amperage of 3A. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in our connectors for superior connectivity solutions.