346-012-558-101

Heilind Number:EDA346-012-558-101
Manufacturer:EDAC
Manufacturer Number:346-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating accommodates high-power applications. Boasting 12 positions and a straight mount orientation, they provide ample connectivity options with easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Elevate your PCB design with our top-of-the-line Card Edge Connectors, a must-have in your electronic toolkit.