346-012-558-102

Heilind Number:EDA346-012-558-102
Manufacturer:EDAC
Manufacturer Number:346-012-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable conductivity in any application. The single-row design with 12 positions offers efficient connectivity, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and electronic projects. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.