346-012-558-103

Heilind Number:EDA346-012-558-103
Manufacturer:EDAC
Manufacturer Number:346-012-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-103

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a single row layout and 12 positions, they offer ample connectivity for your projects. The copper alloy contact material guarantees reliable and efficient signal transmission, while the right-angle mount orientation facilitates space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your setup with these high-performance connectors, a must-have in any electronic professional's toolkit.