346-012-558-104

Heilind Number:EDA346-012-558-104
Manufacturer:EDAC
Manufacturer Number:346-012-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-104

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors are not just visually striking but also high-performing, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and 12 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Mounted at a right angle, they are suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of connectors for more options to suit your needs.