346-012-558-108

Heilind Number:EDA346-012-558-108
Manufacturer:EDAC
Manufacturer Number:346-012-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 12 positions, they offer seamless integration for your electronic projects. Crafted with copper alloy contacts, they guarantee reliable conductivity. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with these high-performance Card Edge Connectors.