346-012-558-112

Heilind Number:EDA346-012-558-112
Manufacturer:EDAC
Manufacturer Number:346-012-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for efficient and reliable performance. Featuring a vibrant Green color, these connectors offer a secure fit with a right-angle mount orientation, perfect for streamlined PCB layouts. With a single row layout and a total of 12 positions, they provide ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure durability and conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the 3A amperage and wide operating temperature range of -40 to 105°C make them suitable for various applications. Explore our range of connectors for seamless Board-to-Board PCB connections.