346-012-558-158

Heilind Number:EDA346-012-558-158
Manufacturer:EDAC
Manufacturer Number:346-012-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 12 positions, they offer reliable performance for a variety of applications. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Their right-angle mount orientation makes them ideal for space-constrained setups. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.