346-012-558-201

Heilind Number:EDA346-012-558-201
Manufacturer:EDAC
Manufacturer Number:346-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a sleek green color. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .125 inches, they offer secure and efficient mating for your electronics assembly. The right-angle mount orientation and 12 positions make them ideal for board-to-board connections, ensuring seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for both industrial and consumer applications. Trust in our reliable connectors to power up your projects with ease. Explore more in our Connectors category.