346-012-558-202

Heilind Number:EDA346-012-558-202
Manufacturer:EDAC
Manufacturer Number:346-012-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. These durable green connectors feature a 2-row design, providing 12 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in diverse applications. With a pitch of .125 inches and row spacing of .2 inches, they offer precise connectivity. Designed for right-angle mounting, they facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your setup with these high-quality connectors, a must-have in any electronic assembly project.