346-012-558-203

Heilind Number:EDA346-012-558-203
Manufacturer:EDAC
Manufacturer Number:346-012-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-203

Detailed Description

Enhance connectivity in your projects with our Card Edge Connectors. Designed with precision and reliability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3A amperage rating, they provide efficient power transfer in a variety of applications. The two rows of copper alloy contacts, totaling 12 positions, offer seamless communication between boards. A .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in positioning. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Explore our range of PCB connectors and elevate your connectivity solutions.