346-012-558-207

Heilind Number:EDA346-012-558-207
Manufacturer:EDAC
Manufacturer Number:346-012-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These high-performance connectors feature a dual-row design, offering 12 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable conductivity in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they guarantee optimal performance. Their right-angle mount orientation and convenient .125" pitch make installation a breeze. Elevate your electronic projects with these essential components.