346-012-558-208

Heilind Number:EDA346-012-558-208
Manufacturer:EDAC
Manufacturer Number:346-012-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also efficient, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless integration onto your PCB. The right-angle mount orientation and -40 to 105 °C operating temperature range make them versatile for various applications. With 12 positions for optimal connectivity, these connectors are a reliable choice for your electronic projects.