346-012-558-212

Heilind Number:EDA346-012-558-212
Manufacturer:EDAC
Manufacturer Number:346-012-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row layout and a total of 12 positions, they offer ample space for secure connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, while the .125" pitch and .2" row spacing guarantee optimal signal transmission. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105 °C. Perfect for space-saving solutions, the right angle mount orientation adds versatility to your setup. Elevate your PCB design with these top-of-the-line Card Edge Connectors.