346-012-558-258

Heilind Number:EDA346-012-558-258
Manufacturer:EDAC
Manufacturer Number:346-012-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless signal transmission. These connectors, featuring a vibrant green hue, offer a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With 12 positions spread across 2 rows and a pitch of .125 inches, they facilitate efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a right angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in our high-quality connectors to streamline your PCB assembly process.