346-012-558-602

Heilind Number:EDA346-012-558-602
Manufacturer:EDAC
Manufacturer Number:346-012-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-602

Detailed Description

Enhance connectivity within your PCB setups with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 12 positions for efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, these connectors guarantee low resistance and high conductivity. Their compact pitch of .125 inches and row spacing of .2 inches facilitate precise alignment on your boards. Ideal for right-angle mounting, they offer versatility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs.