346-012-558-603

Heilind Number:EDA346-012-558-603
Manufacturer:EDAC
Manufacturer Number:346-012-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-603

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek Green design, they offer a secure and efficient solution for your electronic projects. With a low amperage of 3 A, they are suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 12 positions ensures seamless integration into your circuit board. Their Copper Alloy contacts and .125-inch pitch deliver reliable conductivity. With a right-angle mount orientation, they optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial environments. Upgrade your connectivity game with these essential components.