346-012-558-604

Heilind Number:EDA346-012-558-604
Manufacturer:EDAC
Manufacturer Number:346-012-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-604

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power and signal transmission. With a single row design, they offer seamless integration onto PCBs. The copper alloy contact material guarantees efficient conductivity, while the .125 inch pitch and .2 inch row spacing accommodate precise connections. With 12 positions available, these connectors support various applications. Engineered for versatility, they boast a right-angle mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these essential components.