346-012-558-607

Heilind Number:EDA346-012-558-607
Manufacturer:EDAC
Manufacturer Number:346-012-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant Green color, these connectors offer reliable performance with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure robust and efficient power transmission. With a single row configuration and a pitch of .125 inches, they provide a compact and streamlined solution for your connectivity needs. Offering 12 positions for secure attachment, these connectors boast a Right Angle mount orientation, perfect for optimizing space on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various environments and applications. Elevate your electronic designs with these high-quality Card Edge Connectors.