346-012-558-608

Heilind Number:EDA346-012-558-608
Manufacturer:EDAC
Manufacturer Number:346-012-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-608

Detailed Description

Enhance your circuit board connectivity with these sleek Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing. Delivering exceptional performance, these connectors feature Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3 A. With a single row layout and 12 positions, they offer versatile connectivity options for your PCB projects. The right-angle mount orientation allows for convenient installation, while a pitch of .125 inches and row spacing of .2 inches facilitate precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connection solutions with these high-quality connectors, a must-have for any electronics enthusiast or professional.