346-012-558-612

Heilind Number:EDA346-012-558-612
Manufacturer:EDAC
Manufacturer Number:346-012-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal power transmission, each connector boasts a 3 A amperage rating, ensuring reliable operation. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer robust housing for secure connections. With a single row layout, featuring 12 copper alloy contacts, these connectors provide efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Perfect for space-saving installations, their right-angle mount orientation allows for seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Elevate your PCB design with these essential components.