346-012-558-658

Heilind Number:EDA346-012-558-658
Manufacturer:EDAC
Manufacturer Number:346-012-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With a single row configuration and 12 positions, they provide efficient connectivity for your devices. The Copper Alloy contact material ensures reliable signal transmission, while the 3 A amperage rating meets your power requirements. Perfect for space-saving installations, these connectors offer a .125-inch pitch and .2-inch row spacing. Their Right Angle mount orientation facilitates easy PCB assembly, catering to diverse design needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance to elevate your connectivity solutions.