346-012-558-678

Heilind Number:EDA346-012-558-678
Manufacturer:EDAC
Manufacturer Number:346-012-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-678

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, they boast a single row configuration with a total of 12 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance even in harsh conditions. The Copper Alloy contacts provide superior conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation further enhances versatility, making them a must-have component for your electronic projects. Explore the full range of features and benefits these connectors offer, and elevate your PCB assembly experience.