346-012-558-802

Heilind Number:EDA346-012-558-802
Manufacturer:EDAC
Manufacturer Number:346-012-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for reliable durability. With two rows and a total of 12 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, these connectors guarantee secure and stable connections even in harsh environments, with an operating temperature range from -40 to 105 °C. Upgrade your setup with these essential components, part of our extensive range of high-quality PCB connectors.