346-012-558-803

Heilind Number:EDA346-012-558-803
Manufacturer:EDAC
Manufacturer Number:346-012-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Each connector is meticulously crafted for optimal performance, boasting a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, and a pitch of .125 inches, these connectors ensure reliable data transmission. Featuring 12 positions and a right-angle mount orientation, they offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Explore our range of PCB Connectors for all your connectivity needs.