346-012-558-804

Heilind Number:EDA346-012-558-804
Manufacturer:EDAC
Manufacturer Number:346-012-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-804

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact design and right-angle mount orientation, they provide seamless integration onto PCBs. The copper alloy contact material and double-row configuration guarantee efficient power transmission, while the 12 positions offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are essential components for your electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connectors.