346-012-558-807

Heilind Number:EDA346-012-558-807
Manufacturer:EDAC
Manufacturer Number:346-012-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification. These connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, they offer reliable connectivity for your electronic devices. The .125-inch pitch and .2-inch row spacing make for efficient PCB layout, accommodating 12 positions in total. Designed for versatility, these connectors can be mounted in a right angle orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various applications in the electronics industry. Elevate your PCB design with these high-quality connectors, a must-have in any engineer's toolkit.