346-012-558-812

Heilind Number:EDA346-012-558-812
Manufacturer:EDAC
Manufacturer Number:346-012-558-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-812

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a double-row configuration and copper alloy contacts, they offer reliable performance, even in high-speed applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration into your PCB layout. Boasting 12 positions and a 3A amperage rating, these connectors are suitable for a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability under various environmental conditions. Upgrade your interconnection system with these high-quality components, essential for modern electronic assemblies.