346-012-558-858

Heilind Number:EDA346-012-558-858
Manufacturer:EDAC
Manufacturer Number:346-012-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a 3A amperage, they ensure reliable power transmission in any application. The Copper Alloy contact material guarantees low resistance and optimal conductivity. Boasting a double-row configuration with 12 positions, they provide ample room for complex circuitry. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Engineered for versatility, they mount easily in a Right Angle orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse industrial environments. Elevate your project with the superior performance of our Card Edge Connectors.