346-012-558-878

Heilind Number:EDA346-012-558-878
Manufacturer:EDAC
Manufacturer Number:346-012-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-558-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for high-performance applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and 12 positions, they offer ample connectivity options. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial environments. The right-angle mount orientation and a pitch of .125 inches make them perfect for seamless board-to-board connections. Upgrade your electronic assemblies with these essential connectors.