346-012-559-101

Heilind Number:EDA346-012-559-101
Manufacturer:EDAC
Manufacturer Number:346-012-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact design and a pitch of .125 inches, they offer seamless integration onto your circuit boards. The right-angle mount orientation allows for easy installation in tight spaces, while the operating temperature range of -40 to 105°C ensures stability in various environments. Perfect for applications requiring a 3A current, these connectors boast 12 positions in a single row configuration, making them ideal for compact PCB layouts. Upgrade your connectivity solutions with these dependable Card Edge Connectors.