346-012-559-102

Heilind Number:EDA346-012-559-102
Manufacturer:EDAC
Manufacturer Number:346-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 12 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is facilitated. Their Right Angle mount orientation allows for easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.