346-012-559-103

Heilind Number:EDA346-012-559-103
Manufacturer:EDAC
Manufacturer Number:346-012-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure reliable power and signal transmission. Featuring a single row layout with 12 positions and a pitch of .125 inches, they offer high-density connectivity for efficient PCB design. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The right-angle mount orientation and .2-inch row spacing further enhance versatility in assembly. Elevate your connection solutions with these high-performance Card Edge Connectors.